RC2012F122CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.52739
Datasheet

Direct


Bourns Inc.
In Stock: 59.765
Unit Price: kr.0.64000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 396.132
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 2.464
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 176.378
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 59.141
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 4.768
Unit Price: kr.0.83000
Datasheet

Similar


YAGEO
In Stock: 35.651
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09098
Datasheet

Similar


Vishay Dale
In Stock: 6.295
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 15.848
Unit Price: kr.1.28000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F122CS

DigiKey Part Number
1276-5275-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F122CS
Description
RES SMD 1.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F122CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F122CSSamsung Electro-Mechanics0RCS2012F122CS-NDkr.0.06976Upgrade
AR0805FR-071K2LYAGEO0AR0805FR-071K2L-NDkr.0.52739Direct
CR0805-FX-1201ELFBourns Inc.59.765118-CR0805-FX-1201ELFCT-NDkr.0.64000Direct
CR0805-FX-1201GLFBourns Inc.0CR0805-FX-1201GLF-NDkr.0.00000Direct
CRG0805F1K2TE Connectivity Passive Product396.132A126346CT-NDkr.0.64000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.09950kr.199,000.00
Unit Price without VAT:kr.0.09950
Unit Price with VAT:kr.0.12438