CR0805-FX-1201GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 40.973
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05936
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 70.684
Unit Price: kr.0.63000
Datasheet
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-1201GLF

DigiKey Part Number
CR0805-FX-1201GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-1201GLF
Description
RES SMD 1.2K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-1201GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051K20FKEACVishay Dale40.973541-CRCW08051K20FKEACCT-NDkr.0.63000Similar
CRCW08051K20FKEBCVishay Dale0CRCW08051K20FKEBC-NDkr.0.04373Similar
CRCW08051K20FKECVishay Dale0CRCW08051K20FKEC-NDkr.0.05936Similar
CRCW08051K20FKTCVishay Dale0CRCW08051K20FKTC-NDkr.0.11411Similar
RMCF0805FT1K20Stackpole Electronics Inc70.684RMCF0805FT1K20CT-NDkr.0.63000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types