1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K20FKEAHP

DigiKey Part Number
541-1.20KTTR-ND - Tape & Reel (TR)
541-1.20KTCT-ND - Cut Tape (CT)
541-1.20KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K20FKEAHP
Description
RES SMD 1.2K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K20FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.64700kr.6.47
25kr.0.51240kr.12.81
50kr.0.43500kr.21.75
100kr.0.37410kr.37.41
250kr.0.31320kr.78.30
500kr.0.27820kr.139.10
1.000kr.0.25037kr.250.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19814kr.990.70
10.000kr.0.18570kr.1,857.00
15.000kr.0.17963kr.2,694.45
25.000kr.0.17306kr.4,326.50
35.000kr.0.16930kr.5,925.50
50.000kr.0.16574kr.8,287.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750