Direct
Upgrade
Similar

CL32B223KGFNNNE | |
|---|---|
DigiKey Part Number | 1276-3330-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B223KGFNNNE |
Description | CAP CER 0.022UF 500V X7R 1210 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B223KGFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342209007 | Würth Elektronik | 2.088 | 732-12088-1-ND | kr.2.98000 | Direct |
| GRM32QR72J223KW01L | Murata Electronics | 26.193 | 490-3514-1-ND | kr.6.28000 | Upgrade |
| 12107C223KAT2A | KYOCERA AVX | 7.641 | 478-KGM32ER72H223KUCT-ND | kr.4.88000 | Similar |




