0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342209007

DigiKey Part Number
732-12088-2-ND - Tape & Reel (TR)
732-12088-1-ND - Cut Tape (CT)
732-12088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342209007
Description
CAP CER 0.022UF 1000V X7R 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342209007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80700kr.18.07
50kr.1.34660kr.67.33
100kr.1.20460kr.120.46
500kr.0.96558kr.482.79
1.000kr.0.89172kr.891.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83099kr.1,661.98
4.000kr.0.78099kr.3,123.96
6.000kr.0.75597kr.4,535.82
10.000kr.0.72824kr.7,282.40
14.000kr.0.71204kr.9,968.56
20.000kr.0.69644kr.13,928.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500