
GRM32QR72J223KW01L | |
|---|---|
DigiKey Part Number | 490-3514-2-ND - Tape & Reel (TR) 490-3514-1-ND - Cut Tape (CT) 490-3514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR72J223KW01L |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR72J223KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.00100 | kr.40.01 |
| 50 | kr.3.10540 | kr.155.27 |
| 100 | kr.2.82950 | kr.282.95 |
| 500 | kr.2.36342 | kr.1,181.71 |
| 1.000 | kr.2.21938 | kr.2,219.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.04079 | kr.4,081.58 |
| 4.000 | kr.1.94599 | kr.7,783.96 |
| 6.000 | kr.1.89848 | kr.11,390.88 |
| 10.000 | kr.1.84585 | kr.18,458.50 |
| 14.000 | kr.1.81507 | kr.25,410.98 |
| 20.000 | kr.1.78545 | kr.35,709.00 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

