
CL32A106KAULNNE | |
|---|---|
DigiKey Part Number | 1276-1854-2-ND - Tape & Reel (TR) 1276-1854-1-ND - Cut Tape (CT) 1276-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A106KAULNNE |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A106KAULNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.10100 | kr.11.01 |
| 50 | kr.0.79880 | kr.39.94 |
| 100 | kr.0.68420 | kr.68.42 |
| 500 | kr.0.55244 | kr.276.22 |
| 1.000 | kr.0.50470 | kr.504.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39575 | kr.791.50 |
| 4.000 | kr.0.36835 | kr.1,473.40 |
| 6.000 | kr.0.35464 | kr.2,127.84 |
| 10.000 | kr.0.33945 | kr.3,394.50 |
| 14.000 | kr.0.33057 | kr.4,627.98 |
| 20.000 | kr.0.32204 | kr.6,440.80 |
| 24.000 | kr.0.31799 | kr.7,631.76 |
| 48.000 | kr.0.30437 | kr.14,609.76 |
| 50.000 | kr.0.30364 | kr.15,182.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

