4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KAHNNWE

DigiKey Part Number
1276-3178-2-ND - Tape & Reel (TR)
1276-3178-1-ND - Cut Tape (CT)
1276-3178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KAHNNWE
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KAHNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B475KBHNFNESamsung Electro-Mechanics331.2051276-3179-1-NDkr.1.84000Upgrade
CL31B475KBHNNNESamsung Electro-Mechanics257.4131276-2789-1-NDkr.1.97000Upgrade
CL31B475KAHNNNESamsung Electro-Mechanics185.0721276-1055-1-NDkr.1.14000Parametric Equivalent
TMK316AB7475KL-TTaiyo Yuden5.945587-2986-1-NDkr.2.09000Direct
12065C475KAT2AKYOCERA AVX69.831478-KGM31AR71H475KUCT-NDkr.9.26000Upgrade
In-Stock: 111.238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.84300kr.8.43
50kr.0.60240kr.30.12
100kr.0.52880kr.52.88
500kr.0.40576kr.202.88
1.000kr.0.36791kr.367.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33678kr.673.56
4.000kr.0.31115kr.1,244.60
6.000kr.0.29834kr.1,790.04
10.000kr.0.28415kr.2,841.50
14.000kr.0.27585kr.3,861.90
20.000kr.0.26787kr.5,357.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500