


TMK316AB7475KL-T | |
|---|---|
DigiKey Part Number | 587-2986-2-ND - Tape & Reel (TR) 587-2986-1-ND - Cut Tape (CT) 587-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7475KL-T |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7475KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.89780 | kr.44.89 |
| 100 | kr.0.79570 | kr.79.57 |
| 500 | kr.0.62436 | kr.312.18 |
| 1.000 | kr.0.57142 | kr.571.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52800 | kr.1,056.00 |
| 4.000 | kr.0.49225 | kr.1,969.00 |
| 6.000 | kr.0.47435 | kr.2,846.10 |
| 10.000 | kr.0.45453 | kr.4,545.30 |
| 14.000 | kr.0.44294 | kr.6,201.16 |
| 20.000 | kr.0.43179 | kr.8,635.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

