Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL31B474KAFNNNE | |
|---|---|
DigiKey Part Number | 1276-1088-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B474KAFNNNE |
Description | CAP CER 0.47UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B474KAFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208062 | Würth Elektronik | 1.123 | 732-7698-1-ND | kr.1.52000 | Direct |
| C1206C474K3RACTU | KEMET | 30.047 | 399-C1206C474K3RACTUCT-ND | kr.2.28000 | Direct |
| GRM319R71E474KA01D | Murata Electronics | 16.946 | 490-1784-1-ND | kr.3.23000 | Direct |
| KGM31HR71E474KL | KYOCERA AVX | 0 | 478-KGM31HR71E474KLTR-ND | kr.0.38095 | Direct |
| KGM31HR71E474KU | KYOCERA AVX | 286 | 478-KGM31HR71E474KUCT-ND | kr.2.03000 | Direct |







