
GRM31MR71H474KA01L | |
|---|---|
DigiKey Part Number | 490-1781-2-ND - Tape & Reel (TR) 490-1781-1-ND - Cut Tape (CT) 490-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71H474KA01L |
Description | CAP CER 0.47UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71H474KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98377 | kr.2,951.31 |
| 6.000 | kr.0.93222 | kr.5,593.32 |
| 9.000 | kr.0.90641 | kr.8,157.69 |
| 15.000 | kr.0.87780 | kr.13,167.00 |
| 21.000 | kr.0.86107 | kr.18,082.47 |
| 30.000 | kr.0.84498 | kr.25,349.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.10300 | kr.21.03 |
| 50 | kr.1.58300 | kr.79.15 |
| 100 | kr.1.42230 | kr.142.23 |
| 500 | kr.1.11354 | kr.556.77 |
| 1.000 | kr.1.02700 | kr.1,027.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.21200 | kr.22.12 |
| 50 | kr.1.66160 | kr.83.08 |
| 100 | kr.1.49300 | kr.149.30 |
| 500 | kr.1.20896 | kr.604.48 |
| 1.000 | kr.1.12113 | kr.1,121.13 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

