
GRM31MR72A474KA35L | |
|---|---|
DigiKey Part Number | 490-11647-2-ND - Tape & Reel (TR) 490-11647-1-ND - Cut Tape (CT) 490-11647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A474KA35L |
Description | CAP CER 0.47UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A474KA35L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.09300 | kr.30.93 |
| 50 | kr.2.37000 | kr.118.50 |
| 100 | kr.2.14570 | kr.214.57 |
| 500 | kr.1.76812 | kr.884.06 |
| 1.000 | kr.1.65142 | kr.1,651.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.46424 | kr.4,392.72 |
| 6.000 | kr.1.39572 | kr.8,374.32 |
| 9.000 | kr.1.36139 | kr.12,252.51 |
| 15.000 | kr.1.32334 | kr.19,850.10 |
| 21.000 | kr.1.30109 | kr.27,322.89 |
| 30.000 | kr.1.27969 | kr.38,390.70 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

