0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C334K5RACTU

DigiKey Part Number
399-C1206C334K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C334K5RACTUCT-ND - Cut Tape (CT)
399-C1206C334K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334K5RACTU
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.61200kr.26.12
50kr.1.98320kr.99.16
100kr.1.78980kr.178.98
500kr.1.46302kr.731.51
1.000kr.1.36202kr.1,362.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.21055kr.4,842.20
8.000kr.1.15426kr.9,234.08
12.000kr.1.12606kr.13,512.72
20.000kr.1.09480kr.21,896.00
28.000kr.1.07653kr.30,142.84
40.000kr.1.05895kr.42,358.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500