CL31B334JBFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 659.655
Unit Price: kr.1.09000
Datasheet

Direct


KEMET
In Stock: 7.111
Unit Price: kr.4.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24745
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29491
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26670
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10.140
Unit Price: kr.3.01000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B334JBFNNNE

DigiKey Part Number
1276-2881-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B334JBFNNNE
Description
CAP CER 0.33UF 50V X7R 1206
Customer Reference
Detailed Description
0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B334JBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.