0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C334J5RACTU

DigiKey Part Number
399-14684-2-ND - Tape & Reel (TR)
399-14684-1-ND - Cut Tape (CT)
399-14684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334J5RACTU
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRX7R9BB334YAGEO22.106311-4449-1-NDkr.1.99000Direct
In-Stock: 6.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.13000kr.5.13
10kr.3.23100kr.32.31
50kr.2.47940kr.123.97
100kr.2.24800kr.224.80
500kr.1.85672kr.928.36
1.000kr.1.73576kr.1,735.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55436kr.6,217.44
8.000kr.1.48693kr.11,895.44
12.000kr.1.45315kr.17,437.80
20.000kr.1.41572kr.28,314.40
28.000kr.1.39382kr.39,026.96
40.000kr.1.37275kr.54,910.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.13000
Unit Price with VAT:kr.6.41250