CL31B223KHHNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 615.470
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 5.340
Unit Price: kr.4.99000
Datasheet

Direct


TDK Corporation
In Stock: 9.577
Unit Price: kr.1.98000
Datasheet

Direct


Taiyo Yuden
In Stock: 3.794
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 16.858
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 200
Unit Price: kr.3.07000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B223KHHNFNE

DigiKey Part Number
1276-3125-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B223KHHNFNE
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B223KHHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.22890kr.4,578.00
Unit Price without VAT:kr.0.22890
Unit Price with VAT:kr.0.28613