


SMK316B7223KL-T | |
|---|---|
DigiKey Part Number | 587-1335-2-ND - Tape & Reel (TR) 587-1335-1-ND - Cut Tape (CT) 587-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316B7223KL-T |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316B7223KL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASS31LSB7223KTNA01 | Taiyo Yuden | 2.000 | 587-MSASS31LSB7223KTNA01CT-ND | kr.2.03000 | Direct |
| 1206CC223KAT1A | KYOCERA AVX | 3.283 | 478-12850-1-ND | kr.5.14000 | Direct |
| C1206C223KDRACTU | KEMET | 10.189 | 399-C1206C223KDRACTUCT-ND | kr.2.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87360 | kr.43.68 |
| 100 | kr.0.77410 | kr.77.41 |
| 500 | kr.0.60662 | kr.303.31 |
| 1.000 | kr.0.55494 | kr.554.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51243 | kr.1,024.86 |
| 4.000 | kr.0.47747 | kr.1,909.88 |
| 6.000 | kr.0.45997 | kr.2,759.82 |
| 10.000 | kr.0.44058 | kr.4,405.80 |
| 14.000 | kr.0.42925 | kr.6,009.50 |
| 20.000 | kr.0.41835 | kr.8,367.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

