


CS1206KKX7RZBB223 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB223TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB223CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB223 |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.46460 | kr.73.23 |
| 100 | kr.1.31240 | kr.131.24 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.0.97725 | kr.977.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86880 | kr.1,737.60 |
| 4.000 | kr.0.81786 | kr.3,271.44 |
| 6.000 | kr.0.79234 | kr.4,754.04 |
| 10.000 | kr.0.76407 | kr.7,640.70 |
| 14.000 | kr.0.74754 | kr.10,465.56 |
| 20.000 | kr.0.73164 | kr.14,632.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

