Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C561JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1834-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C561JBANNNC |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C561JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C561J5GACTU | KEMET | 38.344 | 399-C0805C561J5GACTUCT-ND | kr.0.89000 | Direct |
| CC0805JRNPO9BN561 | YAGEO | 31.237 | 311-1120-1-ND | kr.0.76000 | Direct |
| GRM2165C1H561JA01D | Murata Electronics | 4.891 | 490-9740-1-ND | kr.1.39000 | Direct |
| KGM21BCG1H561JT | KYOCERA AVX | 33.885 | 478-KGM21BCG1H561JTCT-ND | kr.1.01000 | Direct |
| VJ0805A561JXACW1BC | Vishay Vitramon | 0 | BC1277TR-ND | kr.0.19783 | Direct |







