
C0805C561J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C561J5GACTUCT-ND - Cut Tape (CT) 399-C0805C561J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561J5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49300 | kr.4.93 |
| 50 | kr.0.34300 | kr.17.15 |
| 100 | kr.0.29820 | kr.29.82 |
| 500 | kr.0.22284 | kr.111.42 |
| 1.000 | kr.0.19968 | kr.199.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14536 | kr.581.44 |
| 8.000 | kr.0.12355 | kr.988.40 |
| 12.000 | kr.0.12284 | kr.1,474.08 |
| 20.000 | kr.0.12204 | kr.2,440.80 |
| 28.000 | kr.0.12155 | kr.3,403.40 |
| 40.000 | kr.0.12108 | kr.4,843.20 |
| 48.000 | kr.0.12085 | kr.5,800.80 |
| 96.000 | kr.0.12005 | kr.11,524.80 |
| 100.000 | kr.0.12001 | kr.12,001.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

