560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H561JA01D

DigiKey Part Number
490-9740-2-ND - Tape & Reel (TR)
490-9740-1-ND - Cut Tape (CT)
490-9740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H561JA01D
Description
CAP CER 560PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H561JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM2165C2A561JA01DMurata Electronics15.394490-1612-1-NDkr.1.46000Upgrade
C0805C561J5GACTUKEMET46.350399-C0805C561J5GACTUCT-NDkr.0.89000Direct
CC0805JRNPO9BN561YAGEO31.257311-1120-1-NDkr.0.76000Direct
C0805C561F1GACTUKEMET14.536399-17452-1-NDkr.8.18000Upgrade
C0805C561F5GACTUKEMET7.681399-C0805C561F5GACTUCT-NDkr.7.42000Upgrade
In-Stock: 4.891
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.57940kr.28.97
100kr.0.50910kr.50.91
500kr.0.39042kr.195.21
1.000kr.0.35384kr.353.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29047kr.1,161.88
8.000kr.0.27070kr.2,165.60
12.000kr.0.26080kr.3,129.60
20.000kr.0.24984kr.4,996.80
28.000kr.0.24343kr.6,816.04
40.000kr.0.23727kr.9,490.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750