Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C390JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1769-2-ND - Tape & Reel (TR) 1276-1769-1-ND - Cut Tape (CT) 1276-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C390JBANNNC |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C390JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C390J5GACTU | KEMET | 32.962 | 399-C0805C390J5GACTUCT-ND | kr.1.46000 | Direct |
| CC0805JRNPO9BN390 | YAGEO | 3.433 | 311-1106-1-ND | kr.0.63000 | Direct |
| KGM21BCG1H390JT | KYOCERA AVX | 13.761 | 478-KGM21BCG1H390JTCT-ND | kr.0.76000 | Direct |
| VJ0805A390JXACW1BC | Vishay Vitramon | 3.162 | BC1263CT-ND | kr.1.01000 | Direct |
| C0805C390F1GACTU | KEMET | 0 | 399-C0805C390F1GACTUTR-ND | kr.1.96168 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16360 | kr.8.18 |
| 100 | kr.0.13950 | kr.13.95 |
| 500 | kr.0.10004 | kr.50.02 |
| 1.000 | kr.0.08787 | kr.87.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06982 | kr.279.28 |
| 8.000 | kr.0.06314 | kr.505.12 |
| 12.000 | kr.0.05980 | kr.717.60 |
| 20.000 | kr.0.05610 | kr.1,122.00 |
| 28.000 | kr.0.05394 | kr.1,510.32 |
| 40.000 | kr.0.05186 | kr.2,074.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |






