C0805C390G1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.26297
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31521
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16697
Datasheet

Direct


KYOCERA AVX
In Stock: 2.000
Unit Price: kr.0.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.125
Unit Price: kr.0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23115
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15911
Datasheet
39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C390G1GACTU

DigiKey Part Number
399-C0805C390G1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C390G1GACTU
Description
CAP CER 39PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C390G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C390F1GACTUKEMET0399-C0805C390F1GACTUTR-NDkr.0.26297Upgrade
C0805C390F2GACTUKEMET0399-C0805C390F2GACTUTR-NDkr.0.31521Upgrade
C0805C390G2GACTUKEMET0399-C0805C390G2GACTUTR-NDkr.0.16697Upgrade
KGM21BCG2A390GTKYOCERA AVX2.000478-KGM21BCG2A390GTCT-NDkr.0.34000Direct
KGM21BCG2A390FTKYOCERA AVX6.125478-KGM21BCG2A390FTCT-NDkr.0.42000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04849kr.4,193.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.04849
Unit Price with VAT:kr.1.31061