
VJ0805A390JXACW1BC | |
|---|---|
DigiKey Part Number | BC1263TR-ND - Tape & Reel (TR) BC1263CT-ND - Cut Tape (CT) BC1263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A390JXACW1BC |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C390J5GACTU | KEMET | 32.962 | 399-C0805C390J5GACTUCT-ND | kr.1.46000 | Direct |
| CC0805JRNPO9BN390 | YAGEO | 3.433 | 311-1106-1-ND | kr.0.63000 | Direct |
| KGM21BCG1H390JT | KYOCERA AVX | 13.761 | 478-KGM21BCG1H390JTCT-ND | kr.0.76000 | Direct |
| C0805C390F5GACTU | KEMET | 13.193 | 399-17447-1-ND | kr.5.77000 | Upgrade |
| C0805C390J1GACTU | KEMET | 5.846 | 399-C0805C390J1GACTUCT-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.55800 | kr.5.58 |
| 50 | kr.0.39180 | kr.19.59 |
| 100 | kr.0.34170 | kr.34.17 |
| 500 | kr.0.25652 | kr.128.26 |
| 1.000 | kr.0.23033 | kr.230.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15107 | kr.604.28 |
| 8.000 | kr.0.13892 | kr.1,111.36 |
| 12.000 | kr.0.13284 | kr.1,594.08 |
| 20.000 | kr.0.12611 | kr.2,522.20 |
| 28.000 | kr.0.12217 | kr.3,420.76 |
| 40.000 | kr.0.11839 | kr.4,735.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

