CL21C390JBANNNC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 32.962
Unit Price: kr.1.46000
Datasheet

Direct


YAGEO
In Stock: 3.433
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 13.761
Unit Price: kr.0.76000
Datasheet

Direct


Vishay Vitramon
In Stock: 3.162
Unit Price: kr.1.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.96168
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.35133
Datasheet

Upgrade


KEMET
In Stock: 13.193
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.04849
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.24556
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.91871
Datasheet

Upgrade


KEMET
In Stock: 5.846
Unit Price: kr.1.65000
Datasheet

Upgrade


KEMET
In Stock: 1.086
Unit Price: kr.1.84000
Datasheet

Upgrade


Murata Electronics
In Stock: 3.883
Unit Price: kr.1.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.88309
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C390JBANNNC

DigiKey Part Number
1276-1769-2-ND - Tape & Reel (TR)
1276-1769-1-ND - Cut Tape (CT)
1276-1769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C390JBANNNC
Description
CAP CER 39PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C390JBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C390J5GACTUKEMET32.962399-C0805C390J5GACTUCT-NDkr.1.46000Direct
CC0805JRNPO9BN390YAGEO3.433311-1106-1-NDkr.0.63000Direct
KGM21BCG1H390JTKYOCERA AVX13.761478-KGM21BCG1H390JTCT-NDkr.0.76000Direct
VJ0805A390JXACW1BCVishay Vitramon3.162BC1263CT-NDkr.1.01000Direct
C0805C390F1GACTUKEMET0399-C0805C390F1GACTUTR-NDkr.1.96168Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16360kr.8.18
100kr.0.13950kr.13.95
500kr.0.10004kr.50.02
1.000kr.0.08787kr.87.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06982kr.279.28
8.000kr.0.06314kr.505.12
12.000kr.0.05980kr.717.60
20.000kr.0.05610kr.1,122.00
28.000kr.0.05394kr.1,510.32
40.000kr.0.05186kr.2,074.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750