0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B474KOFNNNE

DigiKey Part Number
1276-1199-2-ND - Tape & Reel (TR)
1276-1199-1-ND - Cut Tape (CT)
1276-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B474KOFNNNE
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B474KOFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B474KAFNNNESamsung Electro-Mechanics203.6141276-1074-1-NDkr.0.63000Upgrade
CL21B474KBFNNNESamsung Electro-Mechanics89.5331276-1039-1-NDkr.0.63000Upgrade
CL21B474KBFNNNGSamsung Electro-Mechanics243.3681276-6482-1-NDkr.0.63000Upgrade
GRM219R71C474KA01DMurata Electronics8.516490-10745-1-NDkr.2.47000Direct
GRM21BR71C474KA01LMurata Electronics2.617490-3333-1-NDkr.2.47000Direct
In-Stock: 219.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19020kr.9.51
100kr.0.16290kr.16.29
500kr.0.11780kr.58.90
1.000kr.0.10391kr.103.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.09253kr.185.06
4.000kr.0.08320kr.332.80
6.000kr.0.07853kr.471.18
10.000kr.0.07336kr.733.60
14.000kr.0.07034kr.984.76
20.000kr.0.06744kr.1,348.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750