0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B473KCFNNNE

DigiKey Part Number
1276-2960-2-ND - Tape & Reel (TR)
1276-2960-1-ND - Cut Tape (CT)
1276-2960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B473KCFNNNE
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B473KCFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B473KBCNNNCSamsung Electro-Mechanics53.2971276-1250-1-NDkr.0.63000Similar
C0805C473K1RACTUKEMET15.742399-C0805C473K1RACTUCT-NDkr.2.03000Direct
KGM21AR72A473KUKYOCERA AVX47.169478-KGM21AR72A473KUCT-NDkr.0.89000Direct
C0805C473J1RACTUKEMET11.131399-C0805C473J1RACTUCT-NDkr.2.73000Upgrade
C0805C473K2RACTUKEMET24.588399-17450-1-NDkr.2.16000Upgrade
In-Stock: 88.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17120kr.8.56
100kr.0.14710kr.14.71
500kr.0.10550kr.52.75
1.000kr.0.09282kr.92.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.08242kr.164.84
4.000kr.0.07391kr.295.64
6.000kr.0.06966kr.417.96
10.000kr.0.06495kr.649.50
14.000kr.0.06220kr.870.80
20.000kr.0.05956kr.1,191.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750