Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B332KBANFNC | |
|---|---|
DigiKey Part Number | 1276-2503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B332KBANFNC |
Description | CAP CER 3300PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B332KBANFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207089 | Würth Elektronik | 4.204 | 732-8071-1-ND | kr.0.70000 | Direct |
| C0805C332K5RACTU | KEMET | 216.330 | 399-C0805C332K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0805KRX7R9BB332 | YAGEO | 142.302 | 311-1131-1-ND | kr.0.70000 | Direct |
| KGM21NR71H332KT | KYOCERA AVX | 13.428 | 478-KGM21NR71H332KTCT-ND | kr.0.82000 | Direct |
| VJ0805Y332KXACW1BC | Vishay Vitramon | 3.954 | BC1288CT-ND | kr.1.39000 | Direct |








