Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL21B154KBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6476-2-ND - Tape & Reel (TR) 1276-6476-1-ND - Cut Tape (CT) 1276-6476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B154KBFNNNG |
Description | CAP CER 0.15UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B154KBFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154K5RACTU | KEMET | 6.051 | 399-C0805C154K5RACTUCT-ND | kr.3.23000 | Direct |
| C2012X7R1H154K085AA | TDK | 4.161 | 445-14541-1-ND | kr.0.95000 | Direct |
| C2012X7R1H154K125AA | TDK | 387 | 445-7538-1-ND | kr.0.82000 | Direct |
| GRM21BR71H154KA01L | Murata Electronics | 17.457 | 490-1667-1-ND | kr.2.09000 | Direct |
| C0805C154J5RACTU | KEMET | 4.053 | 399-C0805C154J5RACTUCT-ND | kr.4.50000 | Upgrade |








