CL21B103KC65PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 49.531
Unit Price: kr.1.39000
Datasheet

Direct


KEMET
In Stock: 2.465
Unit Price: kr.2.28000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KC65PNC

DigiKey Part Number
1276-2440-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B103KC65PNC
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KC65PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B103KC6WPNCSamsung Electro-Mechanics49.5311276-6845-1-NDkr.1.39000MFR Recommended
C0805F103K1RACAUTOKEMET2.465399-6981-1-NDkr.2.28000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes