10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KC6WPNC

DigiKey Part Number
1276-6845-2-ND - Tape & Reel (TR)
1276-6845-1-ND - Cut Tape (CT)
1276-6845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B103KC6WPNC
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KC6WPNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.78600kr.7.86
50kr.0.56180kr.28.09
100kr.0.49200kr.49.20
500kr.0.37622kr.188.11
1.000kr.0.34052kr.340.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28708kr.1,148.32
8.000kr.0.26723kr.2,137.84
12.000kr.0.25730kr.3,087.60
20.000kr.0.24631kr.4,926.20
28.000kr.0.23988kr.6,716.64
40.000kr.0.23369kr.9,347.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750