
C0805F103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6981-2-ND - Tape & Reel (TR) 399-6981-1-ND - Cut Tape (CT) 399-6981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F103K2RACAUTO | KEMET | 23.075 | 399-11591-1-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99660 | kr.49.83 |
| 100 | kr.0.88630 | kr.88.63 |
| 500 | kr.0.69930 | kr.349.65 |
| 1.000 | kr.0.64154 | kr.641.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55510 | kr.2,220.40 |
| 8.000 | kr.0.52300 | kr.4,184.00 |
| 12.000 | kr.0.50692 | kr.6,083.04 |
| 20.000 | kr.0.48910 | kr.9,782.00 |
| 28.000 | kr.0.47868 | kr.13,403.04 |
| 40.000 | kr.0.46866 | kr.18,746.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

