
CL21B102JCANNNC | |
|---|---|
DigiKey Part Number | 1276-2421-2-ND - Tape & Reel (TR) 1276-2421-1-ND - Cut Tape (CT) 1276-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102JCANNNC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102JCANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B102KCANNNC | Samsung Electro-Mechanics | 389.216 | 1276-1169-1-ND | kr.0.63000 | Similar |
| C0805C102J1RACTU | KEMET | 3.146 | 399-C0805C102J1RACTUCT-ND | kr.2.54000 | Direct |
| C0805C102J2RACTU | KEMET | 446 | 399-C0805C102J2RACTUCT-ND | kr.2.92000 | Upgrade |
| KGM21NR72D102JT | KYOCERA AVX | 6.225 | 478-KGM21NR72D102JTCT-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21560 | kr.10.78 |
| 100 | kr.0.18510 | kr.18.51 |
| 500 | kr.0.13466 | kr.67.33 |
| 1.000 | kr.0.11913 | kr.119.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09593 | kr.383.72 |
| 8.000 | kr.0.08735 | kr.698.80 |
| 12.000 | kr.0.08305 | kr.996.60 |
| 20.000 | kr.0.07830 | kr.1,566.00 |
| 28.000 | kr.0.07553 | kr.2,114.84 |
| 40.000 | kr.0.07286 | kr.2,914.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

