
CL21B102KCANNNC | |
|---|---|
DigiKey Part Number | 1276-1169-2-ND - Tape & Reel (TR) 1276-1169-1-ND - Cut Tape (CT) 1276-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KCANNNC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KCANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13760 | kr.13.76 |
| 500 | kr.0.09866 | kr.49.33 |
| 1.000 | kr.0.08667 | kr.86.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06884 | kr.275.36 |
| 8.000 | kr.0.06223 | kr.497.84 |
| 12.000 | kr.0.05892 | kr.707.04 |
| 20.000 | kr.0.05527 | kr.1,105.40 |
| 28.000 | kr.0.05313 | kr.1,487.64 |
| 40.000 | kr.0.05108 | kr.2,043.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

