4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KQFNNNG

DigiKey Part Number
1276-6465-2-ND - Tape & Reel (TR)
1276-6465-1-ND - Cut Tape (CT)
1276-6465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KQFNNNG
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KQFNNNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A475KAQNNNGSamsung Electro-Mechanics43.9151276-6462-1-NDkr.0.70000Upgrade
CL21A475KBQNNNESamsung Electro-Mechanics362.3541276-1248-1-NDkr.1.52000Upgrade
CL21A475KOFNNNGSamsung Electro-Mechanics59.7821276-6463-1-NDkr.0.70000Upgrade
08056D475KAT2AKYOCERA AVX18.534478-KGM21AR50J475KUCT-NDkr.2.92000Direct
C0805C475K9PACTUKEMET57.417399-C0805C475K9PACTUCT-NDkr.3.04000Direct
In-Stock: 257.514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26240kr.13.12
100kr.0.22700kr.22.70
500kr.0.16648kr.83.24
1.000kr.0.14798kr.147.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.12522kr.375.66
6.000kr.0.11410kr.684.60
9.000kr.0.10855kr.976.95
15.000kr.0.10240kr.1,536.00
21.000kr.0.09880kr.2,074.80
30.000kr.0.09535kr.2,860.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500