4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KQFNNNE

DigiKey Part Number
1276-1198-2-ND - Tape & Reel (TR)
1276-1198-1-ND - Cut Tape (CT)
1276-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KQFNNNE
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KQFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A475KAQNNNGSamsung Electro-Mechanics43.7551276-6462-1-NDkr.0.70000Upgrade
CL21A475KBQNNNESamsung Electro-Mechanics358.3451276-1248-1-NDkr.1.52000Upgrade
CL21A475KOFNNNGSamsung Electro-Mechanics59.7821276-6463-1-NDkr.0.70000Upgrade
08056D475KAT2AKYOCERA AVX18.534478-KGM21AR50J475KUCT-NDkr.2.92000Direct
C0805C475K9PACTUKEMET57.417399-C0805C475K9PACTUCT-NDkr.3.04000Direct
In-Stock: 110.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.26000kr.13.00
100kr.0.22440kr.22.44
500kr.0.16458kr.82.29
1.000kr.0.14626kr.146.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.13127kr.262.54
4.000kr.0.11891kr.475.64
6.000kr.0.11274kr.676.44
10.000kr.0.10590kr.1,059.00
14.000kr.0.10192kr.1,426.88
20.000kr.0.09808kr.1,961.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500