2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A225KOCLNNC

DigiKey Part Number
1276-2410-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL21A225KOCLNNC
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A225KOCLNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A225KAFNNNESamsung Electro-Mechanics109.3341276-1763-1-NDkr.0.76000Direct
CL21A225KACLNNCSamsung Electro-Mechanics26.8521276-2408-1-NDkr.1.52000Upgrade
CL21A225KB9LNNCSamsung Electro-Mechanics85.3171276-2409-1-NDkr.1.71000Upgrade
CL21A225KOFNNNESamsung Electro-Mechanics535.3231276-1781-1-NDkr.0.82000Similar
0805YD225KAT2AKYOCERA AVX8.989478-KGM21AR51C225KUCT-NDkr.1.52000Direct
In-Stock: 3.074
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57100kr.5.71
50kr.0.39940kr.19.97
100kr.0.34740kr.34.74
500kr.0.26082kr.130.41
1.000kr.0.23420kr.234.20
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250