
CL21A225KB9LNNC | |
|---|---|
DigiKey Part Number | 1276-2409-2-ND - Tape & Reel (TR) 1276-2409-1-ND - Cut Tape (CT) 1276-2409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A225KB9LNNC |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KB9LNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96000 | kr.9.60 |
| 50 | kr.0.69380 | kr.34.69 |
| 100 | kr.0.61250 | kr.61.25 |
| 500 | kr.0.46464 | kr.232.32 |
| 1.000 | kr.0.43258 | kr.432.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30787 | kr.1,231.48 |
| 8.000 | kr.0.29839 | kr.2,387.12 |
| 12.000 | kr.0.29363 | kr.3,523.56 |
| 20.000 | kr.0.29202 | kr.5,840.40 |
| 28.000 | kr.0.28774 | kr.8,056.72 |
| 40.000 | kr.0.28680 | kr.11,472.00 |
| 48.000 | kr.0.28635 | kr.13,744.80 |
| 96.000 | kr.0.28479 | kr.27,339.84 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

