
0805YD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51C225KUTR-ND - Tape & Reel (TR) 478-KGM21AR51C225KUCT-ND - Cut Tape (CT) 478-KGM21AR51C225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD225KAT2A |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.61560 | kr.30.78 |
| 100 | kr.0.54140 | kr.54.14 |
| 500 | kr.0.41716 | kr.208.58 |
| 1.000 | kr.0.37888 | kr.378.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33822 | kr.1,014.66 |
| 6.000 | kr.0.31470 | kr.1,888.20 |
| 9.000 | kr.0.30293 | kr.2,726.37 |
| 15.000 | kr.0.28989 | kr.4,348.35 |
| 21.000 | kr.0.28227 | kr.5,927.67 |
| 30.000 | kr.0.27494 | kr.8,248.20 |
| 36.000 | kr.0.27146 | kr.9,772.56 |
| 72.000 | kr.0.25976 | kr.18,702.72 |
| 75.000 | kr.0.25914 | kr.19,435.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

