CL10X475KA8NRWC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.952
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 52.374
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 669
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.20000
Datasheet
New at DigiKey
4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X475KA8NRWC

DigiKey Part Number
1276-CL10X475KA8NRWCTR-ND - Tape & Reel (TR)
1276-CL10X475KA8NRWCCT-ND - Cut Tape (CT)
1276-CL10X475KA8NRWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10X475KA8NRWC
Description
0603 4.7UF X6S 25V 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10X6S475K25NTCal-Chip Electronics, Inc.3.9524713-GMC10X6S475K25NTCT-NDkr.1.39000Parametric Equivalent
GRM188C81E475KE11DMurata Electronics52.374490-7199-1-NDkr.1.39000Parametric Equivalent
GRM188C81E475KE11JMurata Electronics0490-GRM188C81E475KE11JCT-NDkr.1.39000Parametric Equivalent
GRT188C81E475KE13DMurata Electronics669490-12295-1-NDkr.1.20000Parametric Equivalent
GRT188C81E475KE13JMurata Electronics0490-GRT188C81E475KE13JCT-NDkr.1.20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.31400kr.23.14
50kr.1.74480kr.87.24
100kr.1.56980kr.156.98
500kr.1.27346kr.636.73
1.000kr.1.18203kr.1,182.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04488kr.4,179.52
8.000kr.0.99392kr.7,951.36
12.000kr.0.96840kr.11,620.80
20.000kr.0.94011kr.18,802.20
28.000kr.0.92357kr.25,859.96
40.000kr.0.90765kr.36,306.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500