Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C820JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C820JB8NNNC |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C820JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C820JB81PNC | Samsung Electro-Mechanics | 12.872 | 1276-2342-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10C820JB81PND | Samsung Electro-Mechanics | 75.536 | 1276-CL10C820JB81PNDCT-ND | kr.0.63000 | Parametric Equivalent |
| C1608NP01H820J080AA | TDK | 1.725 | 445-14092-1-ND | kr.0.76000 | Direct |
| KGM15ACG1H820JM | KYOCERA AVX | 33.191 | 478-KGM15ACG1H820JMCT-ND | kr.0.63000 | Direct |
| KGM15ACG1H820JT | KYOCERA AVX | 68.480 | 478-KGM15ACG1H820JTCT-ND | kr.0.63000 | Direct |






