82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C820G5GACTU

DigiKey Part Number
399-C0603C820G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C820G5GACTUCT-ND - Cut Tape (CT)
399-C0603C820G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C820G5GACTU
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C820G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.25100kr.22.51
50kr.1.69540kr.84.77
100kr.1.52480kr.152.48
500kr.1.23668kr.618.34
1.000kr.1.14773kr.1,147.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.01418kr.4,056.72
8.000kr.0.96457kr.7,716.56
12.000kr.0.93972kr.11,276.64
20.000kr.0.91217kr.18,243.40
28.000kr.0.89607kr.25,089.96
40.000kr.0.88057kr.35,222.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000