
CL10C820JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2342-2-ND - Tape & Reel (TR) 1276-2342-1-ND - Cut Tape (CT) 1276-2342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C820JB81PNC |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C820JB81PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 50 | kr.0.14600 | kr.7.30 |
| 100 | kr.0.12420 | kr.12.42 |
| 500 | kr.0.08896 | kr.44.48 |
| 1.000 | kr.0.07802 | kr.78.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05899 | kr.235.96 |
| 8.000 | kr.0.05321 | kr.425.68 |
| 12.000 | kr.0.05044 | kr.605.28 |
| 20.000 | kr.0.04801 | kr.960.20 |
| 28.000 | kr.0.04262 | kr.1,193.36 |
| 40.000 | kr.0.04256 | kr.1,702.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

