Upgrade
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C390JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C390JB81PNC |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C390JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C390FB81PNC | Samsung Electro-Mechanics | 65.513 | 1276-2280-1-ND | kr.2.03000 | Upgrade |
| KAM15ACG1H390JT | KYOCERA AVX | 1.794 | 478-KAM15ACG1H390JTCT-ND | kr.1.27000 | Direct |
| GCM1885C2A390JA16D | Murata Electronics | 66.001 | 490-8010-1-ND | kr.0.63000 | Upgrade |
| KAM15ACG2A390JT | KYOCERA AVX | 8.000 | 478-KAM15ACG2A390JTCT-ND | kr.1.33000 | Upgrade |
| AC0603JPNPO9BN390 | YAGEO | 29.750 | 13-AC0603JPNPO9BN390CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | kr.0.05649 | kr.22,596.00 |
| Unit Price without VAT: | kr.0.05649 |
|---|---|
| Unit Price with VAT: | kr.0.07061 |









