AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN390

DigiKey Part Number
13-AC0603JPNPO9BN390TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN390CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN390
Description
CAP CER 39PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JPNPO9BN390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32600kr.3.26
50kr.0.22520kr.11.26
100kr.0.19390kr.19.39
500kr.0.14156kr.70.78
1.000kr.0.12557kr.125.57
2.500kr.0.10870kr.271.75
5.000kr.0.09859kr.492.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08610kr.1,291.50
30.000kr.0.08000kr.2,400.00
45.000kr.0.07694kr.3,462.30
75.000kr.0.07356kr.5,517.00
105.000kr.0.07158kr.7,515.90
150.000kr.0.06968kr.10,452.00
180.000kr.0.06878kr.12,380.40
360.000kr.0.06574kr.23,666.40
375.000kr.0.06558kr.24,592.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000