Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C2R7CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C2R7CB8NNNC |
Description | CAP CER 2.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C2R7CB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C2R7CB81PNC | Samsung Electro-Mechanics | 3 | 1276-6554-1-ND | kr.0.70000 | Parametric Equivalent |
| KGM15ACG1H2R7CT | KYOCERA AVX | 27.920 | 478-KGM15ACG1H2R7CT-ND | kr.1.20000 | Direct |
| C0603C279C2GACTU | KEMET | 0 | 399-C0603C279C2GACTUTR-ND | kr.0.70186 | Upgrade |
| KGM15ACG2A2R7CM | KYOCERA AVX | 0 | 478-KGM15ACG2A2R7CMTR-ND | kr.0.18753 | Upgrade |
| KGM15ACG2A2R7CT | KYOCERA AVX | 46.604 | 478-KGM15ACG2A2R7CT-ND | kr.1.08000 | Upgrade |









