MFR Recommended
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

CL10B223KB85PNC | |
|---|---|
DigiKey Part Number | 1276-2001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B223KB85PNC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KB85PNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B223KB8WPNC | Samsung Electro-Mechanics | 782.084 | 1276-6534-1-ND | kr.0.63000 | MFR Recommended |
| C0603C223K5RACAUTO | KEMET | 31.334 | 399-6874-1-ND | kr.0.76000 | Direct |
| GCE188R71H223KA01D | Murata Electronics | 36.347 | 490-GCE188R71H223KA01DCT-ND | kr.0.95000 | Direct |
| GCM188R71H223KA37D | Murata Electronics | 47.160 | 490-4933-1-ND | kr.1.08000 | Direct |
| KAM15AR71H223KT | KYOCERA AVX | 368.884 | 478-KAM15AR71H223KTCT-ND | kr.0.63000 | Direct |





