



GCM188R71H223KA37D | |
|---|---|
DigiKey Part Number | 490-4933-2-ND - Tape & Reel (TR) 490-4933-1-ND - Cut Tape (CT) 490-4933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H223KA37D |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H223KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.58500 | kr.5.85 |
| 50 | kr.0.41020 | kr.20.51 |
| 100 | kr.0.35820 | kr.35.82 |
| 500 | kr.0.26980 | kr.134.90 |
| 1.000 | kr.0.24267 | kr.242.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19382 | kr.775.28 |
| 8.000 | kr.0.19086 | kr.1,526.88 |
| 12.000 | kr.0.18319 | kr.2,198.28 |
| 20.000 | kr.0.17468 | kr.3,493.60 |
| 28.000 | kr.0.17132 | kr.4,796.96 |
| 40.000 | kr.0.16493 | kr.6,597.20 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

