CL10B103JB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 57.243
Unit Price: kr.0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 297.728
Unit Price: kr.0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 32.009
Unit Price: kr.0.25000
Datasheet

Upgrade


KEMET
In Stock: 17.029
Unit Price: kr.0.33000
Datasheet

Upgrade


KEMET
In Stock: 30.735
Unit Price: kr.0.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.01375
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48.408
Unit Price: kr.0.09000
Datasheet

Similar


Würth Elektronik
In Stock: 19.656
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.644
Unit Price: kr.0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 156.728
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.365
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.160.817
Unit Price: kr.0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.508
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 86.914
Unit Price: kr.0.09000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B103JB8NNNC

DigiKey Part Number
1276-1103-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B103JB8NNNC
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B103JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes