0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

885012206089

DigiKey Part Number
732-8007-2-ND - Tape & Reel (TR)
732-8007-1-ND - Cut Tape (CT)
732-8007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206089
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206089 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.10120kr.5.06
100kr.0.08580kr.8.58
500kr.0.06016kr.30.08
1.000kr.0.05235kr.52.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04075kr.163.00
8.000kr.0.03646kr.291.68
12.000kr.0.03432kr.411.84
20.000kr.0.03195kr.639.00
28.000kr.0.03056kr.855.68
40.000kr.0.02923kr.1,169.20
48.000kr.0.02860kr.1,372.80
96.000kr.0.02648kr.2,542.08
100.000kr.0.02637kr.2,637.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000